Omron SS‑01GL‑ED Subminiature Basic Switch SPDT 1A 125VAC

MPN
SS-01GL-ED
Brand
Omron
Order Code
15-5911
Country of Origin
Indonesia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 329 in stock

The Omron SS-01GL-ED is a subminiature basic switch with a single pole double throw (SPDT) configuration.

It is rated for 1 amp at 125 volts AC, ensuring reliable performance in low-power electrical applications.

Its compact design makes it suitable for use in consumer electronics and home appliances.

The switch is known for its durability and precise operation, often employed in control circuits and machinery.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact DC Voltage 30V dc
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP40
Length 19.8mm
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.08N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot