Omron SS-01D Microswitch SPDT Momentary 0.1A 30VDC Pin Plunger Actuator

Image Representative of Range

Omron SS-01D Microswitch SPDT Momentary 0.1A 30VDC Pin Plunger Actuator

MPN
SS-01D
Brand
Omron
EAN-13
2050007640394
Order Code
05-6686
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.60
50+ £1.36
150+ £1.24
250+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Omron SS-01D is a subminiature basic switch with a long lever.

It is rated for 1A at 125VAC and features SPDT contacts.

This switch is known for its reliability in compact applications.

Typical uses include small appliances and industrial controls.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder pins
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No SS01D
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot