Omron SS-01 Microswitch SPDT 0.1A 30VDC Pin Plunger Panel Mount

Image Representative of Range

Omron SS-01 Microswitch SPDT 0.1A 30VDC Pin Plunger Panel Mount

MPN
SS-01
Brand
Omron
EAN-13
2050007640349
Order Code
05-6685
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.09
50+ £2.60
150+ £1.66
250+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Omron SS-01 is a subminiature switch with a capacity of 5A at 250VAC.

It features a single pole double throw (SPDT) mechanism.

Typical applications include home appliances and office equipment.

The compact design allows it to be used in space-constrained environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger
Actuating Force 1.47N
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No SS01
Engineering Series No SSN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Packaging Type Bag
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot