Omron SS-01-ET Switch Subminiature Basic SPDT 1A 125VAC Long Lever

MPN
SS-01-ET
Brand
Omron
Order Code
15-5065
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
80+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 315 in stock

Omron's SS-01-ET is a subminiature basic switch with a long lever.

It features a single pole, double throw (SPDT) design and supports a current rating of 1A at 125VAC.

The switch is often used for straightforward and precise detection applications in residential appliances and industrial machinery.

Its compact size and reliable performance make it ideal for limited-space installations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot