Omron OmronSS01D Subminiature Basic Switch 1A 125VAC SPDT Long Lever

MPN
SS-01D
Brand
Omron
Order Code
15-5085
Country of Origin
Indonesia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
125+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
50 in stock, despatched in 5 working days

The Omron SS-01D is a subminiature basic switch with a long lever.

It is rated for 1A at 125VAC and features SPDT contacts.

This switch is known for its reliability in compact applications.

Typical uses include small appliances and industrial controls.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.47N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type PCB Terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot