Omron Keypads Type 635511

Omron Brand: Omron
These Omron tactile momentary switches are known for their compact design and precision in circuits.
Description Image Product Buy Pricing (Ex VAT) Switch Function Actuator Length Actuator Type Operating Force Actuator Colour Actuator Style Contact DC Voltage Height Illuminated IP Rating Length Maximum Operating Temperature Mechanical Life Minimum Operating Temperature Mount Type Product Type Series Standards/Approvals Switch Contact Current Switch Operation
Omron Switch D2MQ-4L-1-L Tactile Micro SPST-NO Compact PCB Mount
Omron Switch D2MQ-4L-1-L Tactile Micro SPST-NO Compact PCB Mount
Standard range
Order code: 15-4994
MPN: D2MQ-4L-1-L

Order in multiples of 200


Available to back orderBack-order availability date - 09/05/2026
200+ £1.11
Price per unit Ex VAT
Off/(On) Simulated Roller Lever
Omron OM-B3F-1055 B3F Keypad Switch SPST Tactile Momentary Switch
Omron OM-B3F-1055 B3F Keypad Switch SPST Tactile Momentary Switch
Standard range
Order code: 15-5605
MPN: B3F-1055

Order in multiples of 700


2,920 in stock, despatched in 5 working days
700+ £0.223
Price per unit Ex VAT
6mm 2.55N White Cap 24V dc 7.3mm No IP00 6mm 70°C 100000Operations 25°C Through Hole Tactile Switch B3F-1000 RoHS 0.05A On-Off


Trustpilot