Omron G9TA-U1ATH DC12 Power Relay 12V DC 60A one maker 1pc bag

Image Representative of Range

Omron G9TA-U1ATH DC12 Power Relay 12V DC 60A one maker 1pc bag

MPN
G9TA-U1ATH DC12
Brand
Omron
EAN-13
2050007628019
Order Code
05-6684
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
1+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Omron G9TA-U1ATH DC12 is a relay designed for high-power applications.

It features a 60A current rating and an AC latching mechanism.

This relay is commonly used in industrial automation and power distribution systems.

Its durability makes it ideal for applications requiring reliable switching performance.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 60A
Control Mode Bistable, 1 Coil
Engineering Part No G9TAU1ATH12DC
Engineering Series No G9TA
Length 58.5mm
Packaging Type Bag
Switching Voltage Max 250V AC
Type Power relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot