Omron G9KC-4A1B-DC12 G9KC Power Relay 12V DC 40A 4-pole Form B 1pc

Image Representative of Range

Omron G9KC-4A1B-DC12 G9KC Power Relay 12V DC 40A 4-pole Form B 1pc

MPN
G9KC-4A1B-DC12
Brand
Omron
EAN-13
2050011434040
Order Code
05-6679
Country of Origin
Japan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Omron G9KC-4A1B-DC12 is a relay with a 4-pole configuration and a rated current capacity of 40A.

It is designed to handle voltages up to 480VAC on a printed circuit board.

This component is suitable for high-power switching applications.

It is typically used in industrial equipment and power distribution systems.


Coil Voltage 12V DC
Contact Configuration 4NO
Switching Current 40A
Coil Resistance 28.8O
Contact Material Ag-alloy
Dimensions (L x W x H) 58.5 x 35.5 x 47.5 mm
Height 47.5mm
Length 58.5mm
Packaging Type Tray
Switching Voltage Max 480V AC
Type Power relay
Width 35.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot