Omron G9KC-4A-DC24 Power Relay 24V DC 40A 4-pole 480VAC PCB

Image Representative of Range

Omron G9KC-4A-DC24 Power Relay 24V DC 40A 4-pole 480VAC PCB

MPN
G9KC-4A-DC24
Brand
Omron
EAN-13
2050011434071
Order Code
05-6682
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Omron G9KC-4A-DC24 is a power relay designed with four poles and can handle 40A at 480VAC.

It features PCB mount capabilities, making it suitable for circuit board integration.

Its robust build ensures reliable performance in industrial and commercial electrical control systems.

Common applications include power distribution and switching in high-capacity electronic devices.


Coil Voltage 24V DC
Contact Configuration 4NO
Switching Current 40A
Coil Resistance 115Ω
Contact Material Ag-alloy
Dimensions (L x W x H) 58.5 x 35.5 x 47.5 mm
Height 47.5mm
Length 58.5mm
Mounting Type PCB
Packaging Type Tray
Switching Voltage Max 480V AC
Type Power relay
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot