Omron G9KC-4A-DC12 Power Relay 4-pole 40A 12V DC Form B contact

Image Representative of Range

Omron G9KC-4A-DC12 Power Relay 4-pole 40A 12V DC Form B contact

MPN
G9KC-4A-DC12
Brand
Omron
EAN-13
2050011434064
Order Code
05-6681
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Omron's G9KC-4A-DC12 is a power relay operating at 12 V DC with a 40 A switching capacity. This compact relay is typically used in printed circuit boards for applications requiring high current switching, such as inverters and power distribution systems. Designed for reliable performance, it is suited for use in energy management systems and electric vehicle charging stations.
Coil Voltage 12V DC
Contact Configuration 4NO
Switching Current 40A
Coil Resistance 28.8Ω
Contact Material Ag-alloy
Dimensions (L x W x H) 58.5 x 35.5 x 47.5 mm
Height 47.5mm
Length 58.5mm
Packaging Type Tray
Switching Voltage Max 480V AC
Type Power relay
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot