Omron G9EK-1-UTU-DC12 Power relay 12V DC 120A PCB Mounts Plug-In Relays

MPN
G9EK-1-UTU-DC12
Brand
Omron
EAN-13
2050011878936
Order Code
17-0621
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £156.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Omron's G9EK-1-UTU-DC12 power relay is a robust component designed for high-current applications on printed circuit boards. With a nominal voltage of 12 V DC and a substantial current rating of 120 A, this plug-in relay is well-suited for demanding electrical systems requiring reliable switching capabilities. Its design allows for easy integration into PCB layouts, making it ideal for use in automotive, industrial, and renewable energy systems where space and efficiency are critical. The relay's construction ensures longevity and stable performance under thermal and electrical stress, making it a preferred choice for engineers seeking a dependable solution in both static and dynamic application environments.
Type G9EK-1-UTU-DC12
Coil Nominal Voltage 12V DC
Colour Black
Contact Type 1 maker
Content 1
Control Mode monostable, 1 coil
Dimensions (L x W x H) 86 x 47.7 x 64.2 mm
Height 64.2mm
Length 86mm
Max. pick-up Voltage 16V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Power relay
Resistance (coil) 48Ω
Switching current (max.) 120A
Switching voltage (max.) 500V DC
Width 47.7mm

Reviews

Be the first to submit a review

Trustpilot