Omron G7L-2A-X-SI-DC12 G7L-X Relay 12 V DC 30 A low contact resistance

Image Representative of Range

Omron G7L-2A-X-SI-DC12 G7L-X Relay 12 V DC 30 A low contact resistance

MPN
G7L-2A-X-SI-DC12
Brand
Omron
EAN-13
2050009593117
Order Code
05-6678
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £70.20
2+ £67.38
3+ £64.81
4+ £62.41
5+ £60.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Omron G7L-2A-X-SI-DC12 is a relay known for its low contact resistance and high current capacity.

It is used in applications requiring reliable switching of large currents.

The robust design ensures durability and efficient performance in industrial settings.

This relay is ideal for power generation, HVAC systems, and other heavy-duty electrical equipment.


Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 30A
Coil Power 0.6W
Coil Resistance 250O
Connection Print
Contact Material Silver Alloy
Contact Resistance 10mO
Control Mode monostable, 1 coil
Height 41mm
Length 52.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Packaging Type Tray
Product Type Power Relay
Series G7L-X
Standards/Approvals UL, EN/IEC and VDE Approval
Switching DC Voltage 1 kV dc
Switching Voltage Max 600V DC
Terminal Type PCB Pin
Type PCB relay
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot