Omron G7EB-1A-E2-DC24 Power Relay 24V DC 150A 1 piece tray

MPN
G7EB-1A-E2-DC24
Brand
Omron
Order Code
05-6670
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Coil Voltage:

    12V DC 24V DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Omron G7EB-1A-E2-DC24 is a power relay designed for switching high current loads up to 150 A with a 24 V DC coil. This relay is ideal for printed circuit board mounting and offers reliable performance in automotive and industrial applications. It is typically used in battery-powered or DC-operated equipment where compact, efficient switching is required.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 150A
Connection Print
Control Mode monostable, 1 coil
Length 55mm
Packaging Type Tray
Type Power relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot