Omron G7EB-1A-E2-DC12 Power Relay 12V DC 150A tray packaging 1pc

MPN
G7EB-1A-E2-DC12
Brand
Omron
Order Code
05-6669
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Coil Voltage:

    12V DC 24V DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Omron G7EB-1A-E2-DC12 is a power relay with a 12 V DC coil voltage and a current capacity of 150 A. It is designed for PCB mounting and is suitable for controlling high-power circuits. Typical applications include use in automotive systems, industrial equipment, and HVAC units.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 150A
Connection Print
Control Mode monostable, 1 coil
Length 55mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot