Omron G6SU-2-DC3 Relay DPDT Latched 0.033A Coil

MPN
G6SU-2-DC3
Brand
Omron
Order Code
15-6021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

Omron G6SU-2-DC3 is a dual-pole, dual-throw (DPDT) latching relay with a coil rated at 0.033 amps.

It features a compact design for efficient space utilization.

Typical applications include telecommunications and signal switching.

This relay is ideal for use in electronic devices that require reliable performance.


Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot