Omron G6SU-2-DC3 Relay 3V DC 2A DPDT latched PCB Mount

Image Representative of Range

Omron G6SU-2-DC3 Relay 3V DC 2A DPDT latched PCB Mount

MPN
G6SU-2-DC3
Brand
Omron
EAN-13
2050007642718
Order Code
05-6668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Omron G6SU-2-DC3 is a dual-pole, dual-throw (DPDT) latching relay with a coil rated at 0.033 amps.

It features a compact design for efficient space utilization.

Typical applications include telecommunications and signal switching.

This relay is ideal for use in electronic devices that require reliable performance.


Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Connection Print
Control Mode Bistable, 1 Coil
Engineering Part No G6SU23DC
Engineering Series No G6SZ
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot