Omron G6SU-2-DC12 PCB Relay 12V DC 2A DPDT latched Through Hole Mount

Image Representative of Range

Omron G6SU-2-DC12 PCB Relay 12V DC 2A DPDT latched Through Hole Mount

MPN
G6SU-2-DC12
Brand
Omron
EAN-13
2050007673262
Order Code
05-6667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Omron G6SU-2-DC12 relay is a compact DPDT latching relay ideal for low power switching applications.

With a coil voltage of 12V DC, it operates efficiently with a current of just 0.008A.

This relay is suitable for use in telecommunications, test equipment, and other electronic devices requiring reliable signal switching.

Its small footprint and durable construction make it a versatile choice for various industrial applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Connection Print
Control Mode Bistable, 1 Coil
Engineering Part No G6SU212DC
Engineering Series No G6SZ
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot