Omron G6SK G6SK-2F-TR-DC5 Relay SMT Tape Reel DPDT 5V 1A 50mW

MPN
G6SK-2F-TR-DC5
Brand
Omron
Order Code
15-4621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
400+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 800 in stock

The Omron G6SK-2F-TR-DC5 is a low-profile, surface-mount relay.

It features a DPDT configuration and operates at 5 volts with a switching capacity of 1 amp.

Designed for low power consumption, it has a 50 mW coil.

This relay is typically used in telecommunications and automation systems.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot