Omron G6SK-2G-DC5 Low Signal Relay Compact Dual Coil DPDT 5V 1A

MPN
G6SK-2G-DC5
Brand
Omron
Order Code
15-5111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 331 in stock

The Omron G6SK-2G-DC5 is a compact dual coil relay with DPDT configuration, designed to operate at 5V.

It is capable of handling low signal switching with a rating of 1A.

This relay is ideal for telecommunications and signal processing applications.

Its compact design allows for efficient space usage on circuit boards.


Type Power Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot