Omron G6SK-2-DC3 PCB Relay 3V DC 2A DPDT latched Through Hole Mount

Image Representative of Range

Omron G6SK-2-DC3 PCB Relay 3V DC 2A DPDT latched Through Hole Mount

MPN
G6SK-2-DC3
Brand
Omron
EAN-13
2050007642411
Order Code
05-6665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Omron G6SK-2-DC3 is a low signal relay with a double pole double throw (DPDT) configuration.

This surface-mount technology (SMT) relay operates at 3V DC and can handle a current of up to 1A.

It is compact and suitable for applications that require high-density mounting, such as telecommunications equipment and test instruments.

The G6SK-2-DC3 is designed for high reliability in low power circuits.


Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Connection Print
Control Mode Bistable, 2 Coils
Engineering Part No G6SK23DC
Engineering Series No G6SZ
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot