Omron G6SK-2-DC3 G6S Low Signal Relay DPDT 3VDC 1A SMT

Order Code:

15-5773

Brand: Omron MPN: G6SK-2-DC3
Qty Unit Price (Ex VAT)
40+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
1,534 in stock, despatched in 5 working days

The Omron G6SK-2-DC3 is a low signal relay with a double pole double throw (DPDT) configuration.

This surface-mount technology (SMT) relay operates at 3V DC and can handle a current of up to 1A.

It is compact and suitable for applications that require high-density mounting, such as telecommunications equipment and test instruments.

The G6SK-2-DC3 is designed for high reliability in low power circuits.


Type Power Relay
Coil Voltage 3V
Contact Configuration DPDT
Switching Current 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot