Omron G6SK-2-DC24 Low Signal Relay 24VDC DPDT 500mW Compact Design

MPN
G6SK-2-DC24
Brand
Omron
Order Code
15-4497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 58 in stock

The Omron G6SK-2-DC24 relay is a low signal relay with a compact design and a 24V DC coil voltage.

It features a double pole double throw (DPDT) configuration and a power rating of 500mW.

This relay is ideal for telecommunications equipment and office automation systems.

Its high sensitivity makes it suitable for use in signal switching applications.


Type Power Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot