Omron G6SK-2-DC12 Relay Low Signal Compact DPDT 12V DC 1A 3mΩ

MPN
G6SK-2-DC12
Brand
Omron
Order Code
15-5920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 387 in stock

The Omron G6SK-2-DC12 is a compact relay with a double pole double throw (DPDT) configuration.

It operates at a 12V DC coil voltage and can handle a current of up to 1A.

This relay is ideal for low signal applications and features a low contact resistance of 3mΩ.

Typical applications include telecommunications and measurement equipment.


Type Power Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 1A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot