Omron G6S6003E Relay Low Signal Compact SPDT 2A 30VDC 5V Coil

MPN
G6S 6003E
Brand
Omron
Order Code
14-9060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 2,175 in stock

The Omron G6S 6003E is a compact SPDT relay designed for low signal switching.

It features a 5V coil and can handle currents up to 2A at 30VDC.

This relay is typically used in telecommunications and data communications applications.

Its compact size makes it ideal for use in densely packed electronic devices.


Type Power Relay
Coil Voltage 30 VDCV
Contact Configuration SPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot