Omron G6S 6170H Power Signal Relay DPDT Latched 0.033A Coil

MPN
G6S 6170H
Brand
Omron
Order Code
14-9165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G6S 6170H is a power signal relay designed for energy-efficient applications.

It features a dual pole dual throw (DPDT) configuration with a latching coil rated at 0.033 A.

This compact relay is ideal for telecommunications equipment and office automation systems.

Its reliable performance makes it suitable for signal switching and circuit isolation tasks.


Type Power Relay
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot