Omron G6S 6158R Low Signal Relay DPDT 2 Form C Through Hole

MPN
G6S 6158R
Brand
Omron
Order Code
14-9045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6S 6158R is a low signal relay designed for DPDT 2 Form C configurations.

It features through-hole mounting for easy integration into circuit boards.

This relay is suitable for signal switching applications in telecommunications and security systems.

Its compact size and reliable performance make it ideal for densely packed circuits.


Type Power Relay
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot