Omron G6S 6155D Relay Low Signal Compact DPDT 24VDC 2A PCB Mount

MPN
G6S 6155D
Brand
Omron
Order Code
14-9032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 58 in stock

Omron G6S 6155D is a compact DPDT relay designed for low signal applications.

It operates at 24VDC with a 2A contact rating.

The relay is suitable for PCB mounting, ensuring easy integration in electronic circuits.

Typical applications include telecommunications equipment and test and measurement devices.


Type Power Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot