Omron G6S-6154F Relay Low Signal Compact DPDT SMT 24VDC 1A

MPN
G6S 6154F
Brand
Omron
Order Code
14-9151
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 387 in stock

The Omron G6S-6154F is a compact relay featuring a Double Pole Double Throw (DPDT) configuration.

It operates at 24VDC and has a maximum current rating of 1 amp.

This surface-mount technology component is ideal for low signal switching applications.

Typical uses include telecommunications, security systems, and measurement equipment.


Type Power Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 1A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot