Omron G6S-6139B Relay SMT TapeReel LowProfile DPDT 2A 5VDC

MPN
G6S 6139B
Brand
Omron
Order Code
14-9049
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
400+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 800 in stock

Omron's G6S-6139B is a compact, low-profile relay designed for surface-mount technology.

It features a DPDT (double pole double throw) configuration and operates at 5 VDC with a 2A current rating.

The relay is suitable for signal switching applications and is commonly used in telecommunications and measurement equipment.

Its tape and reel packaging is ideal for automated assembly processes.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot