Omron G6S-6135M Relay Low Signal Compact DPDT Through Hole SMT

MPN
G6S 6135M
Brand
Omron
Order Code
14-9085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 331 in stock

The Omron G6S-6135M is a compact relay known for its low signal handling and dual pole, double throw (DPDT) configuration.

It features through hole and surface mount technology (SMT) for versatile installation options.

The relay is designed for efficient performance in telecommunications, security systems, and automation controls.

Its small size ensures suitability for applications with limited space.


Type Power Relay
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot