Omron G6S-6131G Low Signal Relay DPDT Low Profile 2A 5V DC

MPN
G6S 6131G
Brand
Omron
Order Code
14-9046
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 13/11/2026

The Omron G6S-6131G is a low signal relay with a double pole double throw (DPDT) configuration.

It features a low profile design, capable of handling up to 2A with a 5V DC coil.

Typical applications include telecommunications equipment, measuring devices, and office machines.

Its compact size makes it ideal for high-density PCBs.


Type Power Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot