Omron G6S-6055H G6S SMT Relay Tape Reel Signal Relay EN60950

MPN
G6S 6055H
Brand
Omron
Order Code
14-9048
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6S-6055H is a signal relay designed for surface mount applications.

It features a compact design and high sensitivity, ideal for telecommunication equipment.

The relay ensures reliable performance with an insulation system conforming to EN60950 standards.

Typical applications include modems, fax machines, and office equipment control.


Type Power Relay
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot