Omron G6S-6046R Relay EN60950 High Reliability DPDT 5VDC 2A PCB Mount

MPN
G6S 6046R
Brand
Omron
Order Code
14-9150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 734 in stock

The Omron G6S 6046R relay is a high reliability DPDT component designed for PCB mounting.

It operates at 5VDC and can handle up to 2A of current.

This relay is suitable for telecommunications and signal operations, ensuring dependable performance in various applications.

Its compact design is ideal for space-constrained electronic devices.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot