Omron G6S 6044B Relay SPST 24VDC Low Profile Compact Design

MPN
G6S 6044B
Brand
Omron
Order Code
14-9035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 6 in stock

The Omron G6S 6044B is a SPST relay featuring a low-profile and compact design, operating at 24VDC.

It offers reliable performance in a small package, making it ideal for high-density mounting.

This relay is commonly used in telecommunications and security systems.

Its robust build ensures stable switching operations in electronic and industrial applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot