Omron G6S-6040M EN60950 Relay LowProfile HighSensitivity SPST 24VDC

MPN
G6S 6040M
Brand
Omron
Order Code
14-9168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 846 in stock

The Omron G6S-6040M is a low-profile, high-sensitivity relay.

It operates with a single-pole, single-throw (SPST) contact configuration at 24VDC.

This relay is suitable for telecom, security, and instrumentation applications.

It offers reliable performance in environments where space is limited.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot