Omron G6S-6019A SMT Relay SPST 5VDC 500mW Compact Size

MPN
G6S 6019A
Brand
Omron
Order Code
14-9143
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,000 in stock

The Omron G6S 6019A is a compact SPST relay with a 5VDC coil voltage.

It features a low power consumption of 500mW.

This relay is suitable for surface-mount technology applications.

Typical uses include telecommunications and office automation equipment.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot