Omron G6S-6018C Relay SMT High-Density DPDT Contact 1A 24V Coil

MPN
G6S 6018C
Brand
Omron
Order Code
14-9169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 216 in stock

The Omron G6S-6018C relay is a high-density, surface-mount device with DPDT contacts.

This compact relay supports a contact rating of 1A and operates with a 24V coil voltage.

It is known for its reliability in signal switching applications.

Typical uses include telecommunications equipment and automated test devices.


Coil Voltage 24V
Contact Configuration 2CO (DPDT)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot