Omron G6S-6010H Relay SMT 5A 24VDC DPDT Low Profile

MPN
G6S 6010H
Brand
Omron
Order Code
14-9052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1000+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 490 in stock

The Omron G6S-6010H is a low profile, surface-mount relay.

It carries a 5A rating and operates at 24VDC, offering double pole double throw (DPDT) configuration.

This compact relay is used in telecommunications and measurement equipment.

It is known for its reliable performance and high switching capacity.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot