Omron G6S-6009D Relay SMT Compact High-Sensitivity DPDT 2A 5Vdc

MPN
G6S 6009D
Brand
Omron
Order Code
15-5663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1000+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The Omron G6S-6009D is a compact DPDT relay with high sensitivity and a 5V DC coil voltage.

It can handle a switching current of up to 2A.

The relay is suitable for applications such as telecommunications, security systems, and office automation equipment.

Its surface-mount design makes it ideal for compact and high-density circuit boards.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot