Omron G6S-6001R Relay Low Signal SPST Surface Mount Compact Design

MPN
G6S 6001R
Brand
Omron
Order Code
14-9083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,406 in stock

The Omron G6S 6001R is a compact surface mount relay ideal for low signal applications.

It features a single pole single throw (SPST) configuration and efficient performance.

The design is compact, making it suitable for densely packed circuit boards.

Typical applications include telecommunications, security systems, and measuring equipment.


Type Power Relay
Contact Configuration SPST
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot