Omron G6S 6000M Relay Low Signal Compact DPDT 1A 5VDC

MPN
G6S 6000M
Brand
Omron
Order Code
14-9062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 488 in stock

The Omron G6S 6000M is a compact, low signal relay designed for reliable switching.

It features a double-pole double-throw (DPDT) contact configuration with a current rating of 1A and operates at 5VDC.

This relay is suitable for applications requiring precise signal switching, such as telecommunications and test equipment.

Its small size makes it ideal for space-constrained environments.


Type Power Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot