Omron G6S-2G-DC5 Relay Surface Mount DPDT 5V 2A Low Profile

MPN
G6S-2G-DC5
Brand
Omron
Order Code
15-6065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 216 in stock

The Omron G6S-2G-DC5 is a surface mount relay designed for dry circuit signal switching applications.

This low profile DPDT relay operates at 5V and can handle up to 2A current.

Ideal for use in communication equipment and office automation machinery, it offers reliable performance in compact spaces.

The G6S-2G-DC5 ensures efficient signal transmission with minimal footprint.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot