Omron G6S-2G-DC12 Relay SurfaceMount 2CO 12VDC 2A

MPN
G6S-2G-DC12
Brand
Omron
Order Code
15-5807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,000 in stock

The Omron G6S-2G-DC12 is a surface-mount relay with a 12V DC coil voltage.

It features a 2CO (two changeover) contact configuration and supports a contact current of up to 2A.

This relay is ideal for use in compact electronic devices where space saving is crucial.

Common applications include telecommunications equipment and office automation devices.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot