Omron G6S-2F-Y-DC5 EN60950 SMT Relay DPDT 5V Coil Surface Mount

MPN
G6S-2F-Y-DC5
Brand
Omron
Order Code
15-5606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

Omron G6S-2F-Y-DC5 is a compact, surface mount relay with double pole double throw (DPDT) contacts.

It operates with a 5V DC coil, ensuring efficient low power consumption.

This relay is designed for applications in telecommunications and security systems.

Its small size and reliable performance make it ideal for space-constrained electronic devices.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot