Omron G6S-2F-Y-DC4.5 Relay SMT 4PST 2A 4.5V DC Surface Mount

MPN
G6S-2F-Y-DC4.5
Brand
Omron
Order Code
15-5303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 36 in stock

Omron G6S-2F-Y-DC4.5 is a compact, surface mount relay suitable for tight spaces.

This relay features a 4-pole single throw (4PST) configuration and can handle a current of up to 2 amps.

Operating on a 4.5V DC supply, it is ideal for low voltage applications.

Common uses include telecommunications and office automation equipment.


Coil Voltage 5V DC
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot