Omron G6S-2F-Y-DC24 Relay SMT DC24V SPDT High Sensitivity

MPN
G6S-2F-Y-DC24
Brand
Omron
Order Code
15-5860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 621 in stock

The Omron G6S-2F-Y-DC24 is a high-sensitivity relay with SPDT contacts.

Manufactured by Omron, its part number is G6S-2F-Y-DC24.

It operates on DC24V and is suitable for applications in telecommunications and industrial equipment.

The relay's compact design and surface mount technology make it ideal for high-density circuit boards.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot