Omron G6S-2F-DC24 Relay SMT Low-Profile 24V DC SPDT 2A

MPN
G6S-2F-DC24
Brand
Omron
Order Code
15-4678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1000+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 490 in stock

The Omron G6S-2F-DC24 is a surface-mount relay with a low-profile design.

It operates at 24V DC and provides single pole double throw (SPDT) contacts, capable of handling up to 2A.

This relay is ideal for applications in telecommunications, office equipment, and safety systems.

The compact design ensures efficient use of space in circuit boards.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot