Omron G6S-2-Y-DC9 Relay SPDT 5A 9VDC Low Profile Miniature

MPN
G6S-2-Y-DC9
Brand
Omron
Order Code
15-4529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 6 in stock

The Omron G6S-2-Y-DC9 is a low profile miniature relay with a single pole double throw (SPDT) configuration.

With a current rating of 5A and 9VDC coil voltage, it is suitable for compact applications.

It is typically used in telecommunications equipment and office automation.

The relay's compact size and high performance make it ideal for space-constrained devices.


Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot