Omron G6S-2-Y-DC4.5 Relay DPDT Power Signal Momentary

MPN
G6S-2-Y-DC4.5
Brand
Omron
Order Code
15-4614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
40+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G6S-2-Y-DC4.5 relay is a compact, high-performance DPDT power signal component designed for versatile switching applications.

With a 4.5V DC coil voltage, it ensures reliable and efficient operation in electronic circuits.

Its momentary function makes it suitable for temporary switch operations in telecommunications and measurement equipment.

The relay is ideal for applications where space-saving, high-density mounting is essential.


Type Power Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 15mm
Width 7.5mm
Height 9.4 mm

Reviews

Be the first to submit a review

Trustpilot