Omron G6S-2 DC5 PCB Relay 5V 2A DPDT Momentary Through Hole Mount

Image Representative of Range

Omron G6S-2 DC5 PCB Relay 5V 2A DPDT Momentary Through Hole Mount

MPN
G6S-2 DC5
Brand
Omron
EAN-13
2050007641988
Order Code
05-6658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.70
25+ £4.12
100+ £3.51
250+ £2.99
500+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The Omron G6S-2 DC5 is a compact PCB relay with a coil voltage of 5 V DC and a current capacity of 2 A. This single-pole change-over relay is designed for mounting on printed circuit boards, making it suitable for compact electronic devices. Typical applications include telecommunications equipment, security systems, and other small electronic devices where reliable switching is required.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Coil Power 140mW
Coil Resistance 178O
Connection Print
Contact Material Silver Alloy
Control Mode monostable, 1 coil
Engineering Part No G6S25DC
Engineering Series No G6SZ
Height 9.2mm
Length 14.8mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Mounting Type PCB
Packaging Type Bag
Product Type Signal Relay
Series HFD23
Standards/Approvals No
Switching AC Voltage 250V ac
Switching DC Voltage 220V dc
Switching Power 62.5V
Switching Voltage Max 30V DC
Terminal Type PCB Terminal
Type PCB relay
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot